Manufacturer Part #
HL2-HP-DC24V-F
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
Product Specification Section
Panasonic Industry HL2-HP-DC24V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry HL2-HP-DC24V-F - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 37mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -50°C to +70°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 35mm |
Termination Style: | PCB |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.77
10
$4.67
25
$4.60
50
$4.54
125+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole