Manufacturer Part #
1825096-1
TPA Series 20 V 0.4 A SPST-NO Through Hole Pushbutton Switch
Product Specification Section
TE Connectivity 1825096-1 - Product Specification
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
TE Connectivity 1825096-1 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 20VAC |
Rated Voltage: | 20V |
Contact Current-Max: | 0.4A |
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Cap Color: | Black |
Actuator Style: | Round |
Termination Style: | PC Pin |
Operating Temperature: | -30°C to +65°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole