Manufacturer Part #
SMJD-3606024C-XXN100B02G038ALL
Linear Value Series (3528PD-E1) 3000K 80CRI 1000lm 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3606024C-XXN100B02G038ALL - Product Specification
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
Seoul Semiconductor SMJD-3606024C-XXN100B02G038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 80 |
| Minimum Flux: | 950lm |
| Typical Flux: | 1020lm |
| Nominal Current: | 175mA |
| Maximum Current: | 280mA |
| Typical Forward Voltage: | 34.2V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
180 per Box