Manufacturer Part #
BDX33C
BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
Product Specification Section
STMicroelectronics BDX33C - Product Specification
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
STMicroelectronics BDX33C - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 70W |
Collector - Base Voltage: | 100V |
Collector - Emitter Saturation Voltage: | 2.5V |
DC Current Gain-Min: | 750 |
Collector - Current Cutoff: | 0.2mA |
Configuration: | Single |
Operating Temp Range: | -65°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.315
200
$0.305
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole