Manufacturer Part #
EKZE101ELL470MJC5S
KZE Series 100 V 47 uF 105 °C Ø 10 x 12.5 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
United Chemi-Con EKZE101ELL470MJC5S - Product Specification
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
United Chemi-Con EKZE101ELL470MJC5S - Technical Attributes
Attributes Table
| Series: | KZE |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 480mA |
| Impedance: | 0.17Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.08% |
| Leakage Current: | 47µA |
| Dimension: | L 12.5mm x D 10mm |
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.167
150
$0.164
500
$0.16
1,500
$0.157
5,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag