Manufacturer Part #
MMBT3906
MMBT3906 Series PNP 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23
Product Specification Section
Surge MMBT3906 - Product Specification
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
Surge MMBT3906 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 0.2A |
Collector - Emitter Saturation Voltage: | 0.25V |
Collector - Base Voltage: | 40V |
DC Current Gain-Min: | 80mA |
Power Dissipation-Tot: | 250mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0096
12,000
$0.0093
30,000
$0.009
75,000
$0.0088
120,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount