text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2G101MHD

UCY SERIES 400V 100uF 20%TOL 16x35.5MM(DxL) LS=7.5MM 105'C 12000 HRS

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nichicon UCY2G101MHD - Technical Attributes
Attributes Table
Series: UCY
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 850mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  35.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
50
$1.65
150
$1.63
250
$1.62
500
$1.60
1,000+
$1.58
Product Variant Information section