text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP300FTF73-220K

RES 220K OHM 3W 1% AXIAL

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP300FTF73-220K - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +155°C
Dimension: L  15.5mm x D  5mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.0499
3,000
$0.0486
5,000
$0.048
20,000
$0.0464
30,000+
$0.0454
Product Variant Information section