NRS5040T150MMGJV in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5040T150MMGJV

Fixed Inductors 5040 15uH 104mOhms +/-20%Tol 1.7A Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TAIYO YUDEN NRS5040T150MMGJV - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 104mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.9mm x W  4.9mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$405.00
USD
Quantity
Unit Price
1,500
$0.27
3,000
$0.167
4,500
$0.165
6,000
$0.164
7,500+
$0.162
Product Variant Information section