text.skipToContent text.skipToNavigation

Manufacturer Part #

TCOB0J227M8R-EN1

220uF 6.3V 35m100kHz 20% CASEB352821 Tantalum Capacitors ROHS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCOB0J227M8R-EN1 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Leakage Current: 139µA
Dissipation Factor: 15%
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000+
$0.375
Product Variant Information section