DMTH6016LFDFWQ-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH6016LFDFWQ-7

DMTH6016LFDFWQ : N-Channel 60 V 9.4 A SMT Enhancement Mode Mosfet -U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH6016LFDFWQ-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 1.06W
Qg Gate Charge: 15.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.4A
Turn-on Delay Time: 3.2ns
Turn-off Delay Time: 14.5ns
Rise Time: 4.2ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 925pF
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has introduced new 40V-rated DMTH4008LFDFWQ and 60V-rated DMTH6016LFDFWQ automotive-compliant MOSFETs housed in a miniature DFN2020 package.

APPLICATIONS
• Power-management systems
• DC-DC converters
• LED backlights
• ADAS

FEATURES
• AEC-Q101 qualified
• PPAP support
• 0.6mm profile
• 3V maximum threshold voltage
• 100% unclamped inductive switching

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
15,000+
$0.295
Product Variant Information section