ESST040W-0800-42 in Box by ERP Power | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESST040W-0800-42

100 - 277Vac, 33.6W, 800mA, 24-42V, [0-10V, TRI...], IP66 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ERP Power ESST040W-0800-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 33.6W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Maximum Output Current: 800mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE
Driver Class: Class 2
IP Rating: IP66
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
382
USA:
382
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.66
USD
Quantity
Unit Price
1
$21.66
3
$21.37
5
$21.23
20
$20.87
30+
$20.63
Product Variant Information section