Manufacturer Part #
ESST040W-0800-42
100 - 277Vac, 33.6W, 800mA, 24-42V, [0-10V, TRI...], IP66 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
ERP Power ESST040W-0800-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 33.6W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 42V |
| Maximum Output Current: | 800mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Certifications: | CE |
| Driver Class: | Class 2 |
| IP Rating: | IP66 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
247
USA:
247
Factory Lead Time:
N/A
Quantity
Unit Price
2
$16.18
4
$16.06
10
$15.89
25
$15.73
40+
$15.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount