text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA113ZU,115

PDTA113Z Series 50V 100 mA 200 mW PNP Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Nexperia PDTA113ZU,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: -50V
Collector Current Max: -100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: -50V
Collector - Emitter Saturation Voltage: -150mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 35
Collector - Current Cutoff: -100nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
USA:
138,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$82.50
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0269
15,000
$0.0265
30,000
$0.0261
60,000+
$0.0255
Product Variant Information section