2N2219A PBFREE in Bulk by Central Semiconductor | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2219A PBFREE

2N2219A Series 40 V 800 mA NPN Through Hole Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Central Semiconductor 2N2219A PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 800mA
Power Dissipation-Tot: 800mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,535
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,440.00
USD
Quantity
Unit Price
1
$1.54
30
$1.52
100
$1.50
250
$1.48
750+
$1.44
Product Variant Information section