Manufacturer Part #
STPS360AFY
STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
STMicroelectronics STPS360AFY - Product Specification
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
STMicroelectronics STPS360AFY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 65A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 0.61V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0991
6,000
$0.0973
9,000
$0.0964
12,000
$0.0956
15,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount