Manufacturer Part #
STPSC12065D
STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2
Product Specification Section
STMicroelectronics STPSC12065D - Product Specification
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
STMicroelectronics STPSC12065D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 12A |
Peak Current-Max: | 220A |
Reverse Voltage-Max [Vrrm]: | 650V |
Reverse Current-Max: | 150µA |
Forward Voltage: | 1.3V |
Configuration: | Single |
Forward RMS Current [If rms]: | 22A |
Diode Capacitance-Max: | 60pF |
Thermal Resistance: | 0.85°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.49
150
$1.47
250
$1.46
750
$1.44
1,250+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole