text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J107KBA

F93 Series 100 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F930J107KBA - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.9Ω
Leakage Current: 6.3µA
Dissipation Factor: 14%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
2,000
$0.129
4,000
$0.128
6,000
$0.127
8,000
$0.126
10,000+
$0.124
Product Variant Information section