Manufacturer Part #
F930J107KBA
F93 Series 100 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor
Product Specification Section
KYOCERA AVX F930J107KBA - Product Specification
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
KYOCERA AVX F930J107KBA - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 0.9Ω |
Leakage Current: | 6.3µA |
Dissipation Factor: | 14% |
Operating Temp Range: | -55°C to +125°C |
Construction: | Rectangular |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.128
4,000
$0.126
6,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount