Manufacturer Part #
BSTS-114-S-A-26-T-812-LF
Board Stack TermStrip Hdr- .100 cl– Straight – Thru Hole – Single row
Product Specification Section
Major League Electronics BSTS-114-S-A-26-T-812-LF - Product Specification
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
Major League Electronics BSTS-114-S-A-26-T-812-LF - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Matte-Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,492
USA:
1,492
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
144
$0.475
432
$0.465
720
$0.46
2,160
$0.45
3,600+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
144 per Box
Mounting Method:
Through Hole