Manufacturer Part #
MP6615GQKT-Z
regulator
Product Specification Section
Monolithic Power Systems MP6615GQKT-Z - Product Specification
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
Monolithic Power Systems MP6615GQKT-Z - Technical Attributes
Attributes Table
Input Voltage-Min: | 4.75V |
Input Voltage-Max: | 40V |
Output Voltage Range: | 5V |
Output Current-Max: | 8A |
Rated Power: | 5.84W |
Operating Temp Range: | -40°C to +125°C |
Quiescent Current: | 2.6mA |
No. of Outputs: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$4.98
20
$4.49
100
$4.22
500
$3.96
2,500+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount