Manufacturer Part #
RE-2405S
RE Series 1 W Single Output 5 V ECONOLINE DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
RECOM RE-2405S - Product Specification
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
RECOM RE-2405S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 24V |
| Input Voltage: | 5V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RE-2405S is a part of RE-24 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching
applications, and feature a full industrial operating temperature range of -40°C ~ +85°C without derating.
Features:
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$5.42
50
$5.39
75
$5.37
100
$5.35
125+
$5.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole