Manufacturer Part #
6-1423008-6
T92HP7D1X-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1423008-6 - Product Specification
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
TE Connectivity 6-1423008-6 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 0.14A |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 50A |
| Coil Resistance: | 86Ω |
| Switching Voltage: | 600V |
| Rated Power: | 1700mW |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Through Hole |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$20.91
3
$20.62
5
$20.49
20
$20.14
30+
$19.91
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole