Manufacturer Part #
IM828XCCXKMA1
IM828XCC Series 35 A 1200 V Three Phase Intelligent Power Module - DIP-24
Product Specification Section
  Infineon IM828XCCXKMA1 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	File	
		Date	
		 	Labeling Change	
		10/23/2025	Details and Download			
	Subject Barcode Product Label (BPL) and lot number harmonization.DescriptionOld(1T) Lot number format: 8 digits starting with 2Z (both on device and BPL)Barcode Product Label: (X) showing Infineon internal number. New:(1T) Lot number format: 11 digits starting with 2Z (both on device and BPL)Barcode Product Label: (3P) Infineon manufacturing identifier as shown in delivery notesContent of (X) / (3P) and (1T) included both in the long and 2D barcode. Reason Harmonize and standardize the lot number format and the BPL across all external production partners.Intended start of delivery 2026-02-01
Part Status:
	Active	
		Active 
	Infineon IM828XCCXKMA1 - Technical Attributes
Attributes Table
	| Input Voltage: | 13.5V to 18.5V | 
| Output Current: | 35A | 
| Frequency Range: | 80kHz | 
| No of Terminals: | 24 | 
| Package Style: | DIP-24 | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 27 Weeks
  Quantity
  Unit Price
  1
  $120.07
  4
  $118.32
  10
  $117.17
  25
  $116.04
  40+
  $114.35
 Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole