Manufacturer Part #
AS72653-BLGM
AS7265x: 3.6 V 940 nm Smart 18-Channel VIS to NIR Spectral_ID 3-Sensor-LGA-20
ams OSRAM AS72653-BLGM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of change:Current status:Clear coating resist material CT-3050L 2New status:Clear coating resist material CT-3300Reason:In response to supply concerns arising from the REACH restriction update and raw material discontinuation, we are introducing a clear coating resist material change. Our resist supplier (FFEM) is phasing out the original material - CT-3050L-2. Together with FFEM we have thoroughly evaluated alternatives and propose replacing it with CT-3300, which has demonstrated nearly identical material performance. Surface uniformity and striation performance remain comparable to the existing material, ensuring same quality and a seamless transition.
Subject of change:Clear Coating Resist Material Change for the following device groups: AS72XX, TCS3408, TCS34103, TCS3701, TCS3707, TCS3718, TCS3720, TMD3719, TMD3721, TMD37333, TMD3765REASON FOR CHANGE :In response to supply concerns arising from the REACH restriction update and raw material discontinuation, we are introducing a clear coating resist material change. Our resist supplier (FFEM) is phasing out the original material - CT-3050L-2. Together with FFEM we have thoroughly evaluated alternatives and propose replacing it with CT-3300, which has demonstrated nearly identical material performance. Surface uniformity and striation performance remain comparable to the existing material, ensuring same quality and a seamless transition.
Part Status:
ams OSRAM AS72653-BLGM - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Package Style:
LGA-20
Mounting Method:
Surface Mount