Manufacturer Part #
FDB045AN08A0
N-Channel 75 V 4.5 mohm PowerTrench Mosfet TO-263AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
onsemi FDB045AN08A0 - Product Specification
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
onsemi FDB045AN08A0 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 4.5mΩ |
| Rated Power Dissipation: | 310|W |
| Qg Gate Charge: | 92nC |
| Mounting Method: | Surface Mount |
Features & Applications
The FDB045AN08A0 is a 75 V 4.5 mOhms N-Channel Power Trench Mosfet TO-263AB package .
Product Features:
- Rds (ON) = 3.9mΩ (Typ.), VGS = 10V, ID = 80A
- Qg(tot) = 92nC (Typ.), VGS = 10V
- Low Miller Charge
- Low QRR Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101Formerly developmental type 82684
Pricing Section
Global Stock:
428,000
USA:
428,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800
$1.96
1,600
$1.95
2,400
$1.94
3,200
$1.93
4,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount