text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB045AN08A0

N-Channel 75 V 4.5 mohm PowerTrench Mosfet TO-263AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2348
Product Specification Section
onsemi FDB045AN08A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 92nC
Mounting Method: Surface Mount
Features & Applications

The FDB045AN08A0 is a 75 V 4.5 mOhms N-Channel Power Trench Mosfet TO-263AB package .

Product Features:

  • Rds (ON) = 3.9mΩ (Typ.), VGS = 10V, ID = 80A
  • Qg(tot) = 92nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low QRR Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82684
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,568.00
USD
Quantity
Unit Price
800
$1.96
1,600
$1.95
2,400
$1.94
3,200
$1.93
4,000+
$1.91