74LVC2G08GS,115 in Reel by Nexperia | Dual Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G08GS,115

AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G08GS,115 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 1.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$794.00
USD
Quantity
Unit Price
5,000
$0.0807
10,000
$0.0794
15,000
$0.0786
20,000
$0.078
25,000+
$0.0763
Product Variant Information section