Manufacturer Part #
CBR1-D100S TR13 PBFREE
Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SMDIP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CBR1-D100S TR13 PBFREE - Product Specification
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
Central Semiconductor CBR1-D100S TR13 PBFREE - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 50A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Diode Capacitance-Nom: | 25pF |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount