text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2301-007NF

3mm prism green 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Dialight 591-2301-007NF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted
Forward Voltage: 12V
Forward (Drive) Current: 30mA
Intensity: 15mcd
Viewing Angle: 40°
Wavelength: 572nm
Operating Temp Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$298.00
USD
Quantity
Unit Price
400
$0.745
800+
$0.72
Product Variant Information section