Manufacturer Part #
OKR-T/3-W12-C
OKR Series 15 W Single Output 6 V Non Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions OKR-T/3-W12-C - Product Specification
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
Murata Power Solutions OKR-T/3-W12-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 6V |
Input Voltage: | 12V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 93% |
Power Dissipation: | 72W |
Load Regulation (%): | 1.4% |
Output Current: | 3A |
Switching Frequency-Max: | 600kHz |
Ripple & Noise: | 25mV |
Dimension: | L 10.4mm x W 7.6mm x H 16.5mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$5.50
5
$5.45
20
$5.38
40
$5.35
100+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole