Manufacturer Part #
SBC807-40WT1G
45V, 0.5A, 460mW, Automotive 3-Pin SC-70.
Product Specification Section
onsemi SBC807-40WT1G - Product Specification
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
onsemi SBC807-40WT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.5A |
Power Dissipation-Tot: | 0.46W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 250 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0373
9,000
$0.0364
12,000
$0.0361
30,000
$0.0353
45,000+
$0.0346
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount