66504-9 in Box by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

66504-9

AMPLIMITE HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TE Connectivity 66504-9 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Gold
Mounting Method: Wire Mount
Features & Applications

The 66504-9 is a Part of HDP-20 Series 20 Contact 24-20 AWG wire range crimp snap Socket.

Product Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.27 – 1.52 [0.050 – 0.060]
  • Insulation Support = Yes
  • Grade = Standard
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.2 - 0.6 [24-20]
  • Used With = CPC Connectors, AMPLIMITE HDP-20
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
  • Contact Size = 20

 

 

Read More...
Pricing Section
Global Stock:
73,666
USA:
73,666
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.113
250
$0.11
1,000
$0.107
2,500
$0.104
10,000+
$0.098
Product Variant Information section