text.skipToContent text.skipToNavigation

Référence fabricant

66504-9

AMPLIMITE HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
TE Connectivity 66504-9 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Gold
Méthode de montage : Wire Mount
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.

66504-9 is an Amplimite HDP-20 Crimp Snap-In Socket Contact 24-20 AWG with insulation support gold flash over nickel plating in a size 20 contact.
Pricing Section
Stock global :
104 866
États-Unis:
104 866
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
200
Multiples de :
1
Total 
24,60 $
USD
Quantité
Prix unitaire
200
$0.123
500
$0.121
1 500
$0.119
3 000
$0.117
10 000+
$0.113
Product Variant Information section