Manufacturer Part #
ERJ-P6WJ332V
Res Thick Film 0805 3.3K Ohm 5% 0.5W(1/2W) 200ppm/C Pad SMD Automotive T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2124 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P6WJ332V - Technical Attributes
Attributes Table
| Resistance: | 3.3kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0659
10,000
$0.0648
15,000
$0.0642
20,000
$0.0638
25,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount