text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40200V2-1000U-A99

5VDC 7.7 CFM 40 X 40 X 20mm 2 Wire Leads 6000 RPM Vapo-Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40200V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7.7CFM
Noise: 21dBA
Voltage Rating: 3.5V to 6V
Rated Power: 540mW
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  20mm x H  40mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.90
USD
Quantity
Unit Price
1
$6.05
5
$6.00
20
$5.93
40
$5.89
100+
$5.80
Product Variant Information section