text.skipToContent text.skipToNavigation

Manufacturer Part #

LD57100JR

1A Ultra low dropout LDO with Bias

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1931
Product Specification Section
STMicroelectronics LD57100JR - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 3V
Output Voltage Fixed: 0.5V
Dropout Voltage-Max: 0.08V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 27µV
Load Regulation: 1mV
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
10
$0.205
40
$0.196
150
$0.189
500+
$0.18