text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAVLC6-2BLY

17V Clamp 5.5A (8/20µs) Ipp Surface Mount Tvs Diode - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDAVLC6-2BLY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 140W
Reverse Leakage Current: 0.1µA
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.95pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$198.00
USD
Quantity
Unit Price
3,000
$0.066
9,000
$0.0644
12,000
$0.0639
30,000
$0.0626
45,000+
$0.0612
Product Variant Information section