Manufacturer Part #
TL2243
TL2243 Series SPST 1.8 N Round Button Right Angle Dual Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL2243 - Product Specification
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
E-Switch TL2243 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.8N |
| Contact Material: | Silver |
| Operating Force: | 180gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Right Angle |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 9.1mm x W 7.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.35
75
$0.345
200
$0.335
400
$0.33
1,250+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
600 per Bulk
Mounting Method:
Through Hole