Manufacturer Part #
STP18N65M2
Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220AB Tube
Product Specification Section
STMicroelectronics STP18N65M2 - Product Specification
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
STMicroelectronics STP18N65M2 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 0.33Ω |
Rated Power Dissipation: | 110W |
Qg Gate Charge: | 20nC |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 12A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 46ns |
Rise Time: | 7.5ns |
Fall Time: | 12.5ns |
Gate Source Threshold: | 3V |
Technology: | MDmesh |
Input Capacitance: | 770pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
4,000
$1.05
5,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole