Manufacturer Part #
SP2526A-2EN-L/TR
SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
Product Specification Section
MaxLinear SP2526A-2EN-L/TR - Product Specification
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
MaxLinear SP2526A-2EN-L/TR - Technical Attributes
Attributes Table
Configuration: | USB |
Input Voltage: | 3V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 150mΩ |
Rated Current-Max: | 0.5A |
Type: | Power Distribution Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 0.8µs |
Turn-on Delay Time: | 100µs |
Current - Limit: | 1A |
Rise Time: | 1ms |
Fall Time: | 0.7µs |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount