Manufacturer Part #
SPX1431M1-L/TR
SPX1431 Series 36 V 0.4 % Precision Adjustable Shunt Voltage Regulator-SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
MaxLinear SPX1431M1-L/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SPX1431M1-L/TR - Technical Attributes
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±0.4% |
| Reference Voltage: | 2.5V |
| Output Voltage: | 2.5V to 36V |
| Output Impedance: | 0.15Ω |
| Output Current: | 1mA to 150mA |
| Power Dissipation: | 1W |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The SPX1431M1-L/TR is a 3-terminal adjustable shunt voltage regulatorproviding a highly accurate bandgap reference. These acts as an open-loop erroramplifier with a 2.5 V temperature compensation reference. The SPX1431's thermalstability, wide operating current (150 mA)and temperature range (-55°C to 125°C)makes it suitable for a variety of applications that require a low cost, highperformance solution
The SPX1431 tolerance of 0.4% is proven to be sufficient to overcome all ofthe other errors in the system to virtually eliminate the need for trimming inthe power supply manufacturer's assembly lines and contributes a significantcost savings.The output voltage may be adjusted to any value between VREF and 36volts with two external resistors
Features:
- Trimmed Bandgap Reference to 0.4%
- Wide Operating Current 1 mA to 150 mA
- Extended Temperature Range:-55°C to 125°C
- Low Temperature Coefficient 30 ppm/°C
- Offered in TO-92, SOIC, SOT-89,SOT-23-5
- Improved Replacement in Performance for LT1431
- Low Cost Solution
Applications:
- Battery Operating Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount