Manufacturer Part #
1N5811US
1N5811 Series 150 V 6 A Surface Mount Ultrafast Recovery Glass Rectifier - MELF
Product Specification Section
Microchip 1N5811US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5811US - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 875mV |
Forward RMS Current [If rms]: | 4A |
Diode Capacitance-Max: | 60pF |
Reverse Recovery Time-Max: | 30ns |
Operating Temp Range: | -65°C to +175°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$6.48
5
$6.40
25
$6.31
50
$6.28
150+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk