Manufacturer Part #
1N4738A
1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N4738A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 8.2V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4738A is a zener diode with reverse current of 550 mA, available in a DO-41 package.
Features:
- Power Dissipation: 1 W
- Tolerance: 5%
- Max. Zener Impedance: 4.5 Ω
- Non-Repetitive Peak Reverse Current: 550 mA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.041
6,000
$0.0403
12,000
$0.0396
15,000
$0.0394
45,000+
$0.0381
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole