Manufacturer Part #
R1515H120B-T1-FE
LDO Voltage Regulators Low supply Current LDO Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices R1515H120B-T1-FE - Product Specification
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
Nisshinbo Micro Devices R1515H120B-T1-FE - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 36V |
| Output Voltage Fixed: | 12V |
| Dropout Voltage-Max: | 0.35V |
| Output Current-Max: | 50mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +105°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 9µA |
| No. of Outputs: | Single |
| Current - Limit: | 50mA |
| Line Regulation (%): | 0.05% |
| Package Style: | SOT-89-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000
$0.525
4,000
$0.52
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89-5
Mounting Method:
Surface Mount