Manufacturer Part #
STM32H723VEH6
32-bit Microcontrollers - MCU 16/32-BITS MICROS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:348 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32H723VEH6 - Product Specification
STMicroelectronics STM32H723VEH6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 564kB |
| Speed: | 550MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/PDR/POR |
| Number Of Timers: | 23 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-chx12-bit / 26-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$5.70
15
$5.63
25
$5.61
50
$5.57
100+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
348 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount