text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ1608HS280NTR

Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TAIYO YUDEN FBMJ1608HS280NTR - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 28Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 0.006Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.20
USD
Quantity
Unit Price
4,000
$0.0293
8,000
$0.0288
16,000
$0.0284
20,000
$0.0282
60,000+
$0.0273
Product Variant Information section