Manufacturer Part #
R-78K12-1.0
R-78K-1.0 Series Single Output 12 V 1 A Non Isolated DC/DC Converter - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:43 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
RECOM R-78K12-1.0 - Product Specification
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
RECOM R-78K12-1.0 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 15V to 36V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 95% |
| Quiescent Current: | 1mA |
| Load Regulation (%): | 2% |
| Output Current: | 1000mA |
| Switching Frequency-Max: | 400kHz |
| Ripple & Noise: | 75mV |
| Dimension: | L 11.5mm x W 7.6mm x H 10.2mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
43
$2.88
86
$2.85
129
$2.83
172
$2.82
215+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
43 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole