text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022SS1W01

M Series 6 A Mini DPDT On-None-On Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2022SS1W01 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Bat
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  13mm x W  12.7mm x H  28.8mm
Mounting Method: Panel Mount
Features & Applications

The M2022SS1W01-RO offers a double pole, double throw (DPDT) switch operation providing an On-None-On function.  This epoxy sealed miniature toggle switch has a 0.413 inch (10.5 mm) bright chrome flatted actuator with 0.35 inch (8.9 mm) threaded bushing and keyway.  Terminals are solder lug with silver contact material.

Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.  Antijamming design protects contacts from damage due to excessive downward force on actuator. High torque bushing construction prevents rotation or separation from frame during installation. Whereas high insulation barriers increase isolation of circuits in multipole devices and provide added protection to contact points.

These device also features epoxy sealed terminals which prevent entry of solder flux and other contiminants, while external insulating barriers increase insulation resistance and dielectric strength. Interlock actuator block,lever and interior guide prevent switch failure due to biased lever movement. Clinching of frame to case provides 1,500V dielectric strength.

Key Features:

  • Ul Flammability rating of 94V-0
  • External Connections must be made during field installations
  • Toggle length changes on the bushing selected
  • Standard Hardware for small and large bushings
  • Optional Splashproof Boots

Specifications:

  • 6 A @ 125 V AC or 3A @ 250 V AC
  • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • 0.4VA maximum @ 28V AC/DC
  • Operating Temperature: -30 °C to +85 °C

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,983
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Unit Price
5
$5.19
20
$5.13
30
$5.11
75
$5.07
125+
$5.02
Product Variant Information section