Manufacturer Part #
RC0805FR-079K1L
RC Series 0805 0.125 W 9.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0805FR-079K1L - Product Specification
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
YAGEO RC0805FR-079K1L - Technical Attributes
Attributes Table
Resistance: | 9.1kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 2A |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
Dielectric Withstanding Voltage: | 300V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0021
20,000
$0.002
75,000
$0.0019
200,000
$0.0019
500,000+
$0.0018
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount